
This 31-position, 2-row surface mount connector features a 1mm pitch and a maximum operating temperature of 130°C. It has a voltage rating of 500V and is suitable for use in high-temperature applications. The connector is available in a package quantity of 500 and is packaged on a tape and reel. It is not RoHS compliant.
Amphenol 91911-31431 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.