Amphenol 91911-31441 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.