
This 11-contact shrouded mezzanine header features a 2-row, 11-position configuration with a 1mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 130°C. The header is made from copper alloy with a gold GXT plating and is available in a tape and reel packaging with 500 units per package. It is compliant with RoHS regulations and is part of the Conan and MezzSelect series.
Amphenol 91911-31511LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 10.3mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31511LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
