This 31-contact, 2-row straight connector features copper alloy contacts with a GXT plating, suitable for operating temperatures between -55°C and 130°C. The connector is available in a tape and reel packaging configuration and is RoHS compliant. The contacts are solder terminated and have a 1mm pitch, with a length of 20.3mm and a depth of 5.59mm. The housing is made of a natural material.
Amphenol 91912-31331LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91912-31331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.