Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole
Amphenol 92711-000CA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 71.5mm |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 92711-000CA to view detailed technical specifications.
No datasheet is available for this part.