Amphenol 92711-100CA technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 92711-100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.