The 97-3100E-14S-6P(624)(290) is a 6-contact wall mount circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 200VAC and is designed for wall mount applications.
Amphenol 97-3100E-14S-6P(624)(290) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-14S-6P(624)(290) to view detailed technical specifications.
No datasheet is available for this part.