
This 3-contact circular connector features a panel mount design with a straight body orientation. It has a termination method of solder and a maximum operating temperature of 125°C. The connector is rated for use in temperatures as low as -55°C. It is designed for use with PL gender contacts.
Amphenol 97-3100E-16-7P technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | 59PE0 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-16-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.