The 97-3100E-16S-1S is a 7-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for wall mount applications. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 500VAC. It is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol 97-3100E-16S-1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-16S-1S to view detailed technical specifications.
No datasheet is available for this part.