The Amphenol 97-3100E-16S-5P(621)(290) is a wall mount circular connector with a 3-pin configuration and a maximum operating voltage of 500VAC. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where a high voltage rating is required, and can operate within a temperature range of -55 to 125°C.
Amphenol 97-3100E-16S-5P(621)(290) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3100E-16S-5P(621)(290) to view detailed technical specifications.
No datasheet is available for this part.