The 97-3100E-18-4P circular connector from Amphenol features a straight body orientation with 4 terminals and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum voltage rating of 900VAC. The connector is designed for wall mount applications with a termination method of solder and a contact gender of PIN.
Amphenol 97-3100E-18-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-18-4P to view detailed technical specifications.
No datasheet is available for this part.