This 5-contact receptacle connector features an aluminium body with cadmium plating and brass contacts with silver plating. It is designed for solder termination and is packaged individually. The connector is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A14S-5SX-639 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A14S-5SX-639 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.