20-position circular MIL-spec connector featuring a straight plug with female socket contacts. Constructed with an aluminum body and cadmium plating, it offers a current rating of 13A and a voltage rating of 700V. The copper alloy contacts are silver-plated for reliable mating, operating within a temperature range of -55°C to 125°C. This free-hanging, cable-mount connector is designed for solder termination and meets MIL-DTL-5015 standards.
Amphenol 97-3106B28-16S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B28-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.