Amphenol 98204-520CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 85.5mm |
| Length | 68.1mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98204-520CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.