Shrouded header, 6 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type, bronze/copper alloy contact material with gold/GXT plating. Features 2A current rating, 2.5mm contact post length, 6.1mm depth, and 8mm length. Operates from -40°C to 105°C, with through-hole mounting and solder termination. Cream housing color.
Amphenol 98414-S06-06 technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-S06-06 to view detailed technical specifications.
No datasheet is available for this part.