Shrouded header with 12 positions and 2 rows, featuring a 2mm pitch and straight orientation. Male pin contacts made from bronze and copper alloy with gold and GXT plating ensure reliable connection. This through-hole mounted component has a 2A current rating and operates within a temperature range of -40°C to 105°C. The cream-colored housing measures 14mm in length and 6.1mm in depth, with a contact mating length of 0.157 inches.
Amphenol 98414-S06-12U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-S06-12U to view detailed technical specifications.
No datasheet is available for this part.