Shrouded header, straight orientation, male gender, featuring 14 positions and 2 rows with a 2mm pitch. Male pin contacts made from bronze and copper alloy, plated with gold and GXT, offer a 2A current rating. Termination is via 2.5mm solder posts, with a contact mating length of 0.157 inches. Housing color is cream, with a depth of 6.1mm and a length of 16mm. Operates within a temperature range of -40°C to 105°C.
Amphenol 98414-S06-14U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-S06-14U to view detailed technical specifications.
No datasheet is available for this part.