20-position shrouded header with male pin contacts, featuring a 2mm pitch and straight, top-entry, through-hole mounting. Contacts are made of bronze and copper alloy with gold/GXT plating, rated for 2A and a mating length of 0.157 inches. The cream-colored housing has a depth of 6.1mm and overall length of 22mm, operating within a temperature range of -40°C to 105°C. This component is supplied in a tube for efficient assembly.
Amphenol 98414-S06-20U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-S06-20U to view detailed technical specifications.
No datasheet is available for this part.