This 12-position, 2-row, straight through-hole header features copper alloy contacts with a GXT plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in a bulk packaging with 1000 units per package. It is RoHS compliant and suitable for use in applications where high-temperature operation is required.
Amphenol 98426-S06-06-148LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 6.1mm |
| Length | 0.673inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98426-S06-06-148LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.