Amphenol A0205202 technical specifications.
| Product Length (mm) | 24.13 |
| Product Depth (mm) | 4.88 |
| Product Height (mm) | 20.57 |
| Type | Fuse Block |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol A0205202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.