Amphenol A0205206 technical specifications.
| Type | Fuse Block |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol A0205206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.