The AAS-AQS-UNO evaluation board supports the SM-PWM-01C air quality sensor and interfaces via UART or USB. It operates within a temperature range of 0 to 60 degrees Celsius. The board measures 72mm in length and 56mm in width. It is designed for development and prototyping purposes, specifically for air quality sensor technology.
Amphenol AAS-AQS-UNO technical specifications.
| Type | Evaluation Board |
| Supported Device | SM-PWM-01C |
| Supported Device Technology | Air Quality |
| Interface Type | UART/USB |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 72mm |
| Product Width | 56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol AAS-AQS-UNO to view detailed technical specifications.
No datasheet is available for this part.