The ACA3100E22-9SZB is a 3-contact wall mount circular connector from Amphenol. It features a straight body orientation and a termination method of solder. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 1750VDC and 1250VAC. The connector is designed for wall mount applications and has a termination method of solder.
Amphenol ACA3100E22-9SZB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3100E22-9SZB to view detailed technical specifications.
No datasheet is available for this part.