Amphenol ACJM-IH technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJM-IH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
