Amphenol AS120 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AS120 to view detailed technical specifications.
No datasheet is available for this part.