The BB05JB915P is a 2-terminal NTC thermistor from Amphenol with a resistance range of 120kΩ or greater at 25°C. It features a ±30% to ±40% resistance tolerance range at 25°C and a thermal time constant of less than 5 seconds. This thermistor is designed for through-hole mounting and operates within a temperature range of -80°C to 105°C.
Amphenol BB05JB915P technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±30 to ±40% |
| Resistance @ 25C | 9100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±30% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol BB05JB915P to view detailed technical specifications.
No datasheet is available for this part.