The BB07JA431K is a 2-terminal NTC thermistor from Amphenol, suitable for through-hole mounting. It has a thermal time constant of less than 5 seconds and operates within a temperature range of -80C to 105C. The resistance at 25C is 430 ohms, with a tolerance of ±10%. The thermistor is available from Amphenol.
Amphenol BB07JA431K technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 430Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol BB07JA431K to view detailed technical specifications.
No datasheet is available for this part.