The Amphenol BB11JA471L is a 2-terminal thermistor with a resistance range of 300 to 1500 ohms at 25C and a tolerance of ±15% at 25C. It is designed for through-hole mounting and has a thermal time constant of less than 5 seconds. The thermistor operates within a temperature range of -80 to 105C and is suitable for general applications.
Amphenol BB11JA471L technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 470Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol BB11JA471L to view detailed technical specifications.
No datasheet is available for this part.