Amphenol BR42KA102M technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -80°C |
| Mount | Through Hole |
| Resistance Tolerance | 20% |
| RoHS Compliant | No |
| Series | BR42K |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BR42KA102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.