Contact M Solder ST Thru-Hole
Amphenol C10-737585-178 technical specifications.
| Contact Type | Machined Power |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 120A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C10-737585-178 to view detailed technical specifications.
No datasheet is available for this part.