Radial-leaded NTC thermistor offering 0.5 ohm resistance with a ±25% tolerance. Designed for through-hole mounting, this two-terminal component operates reliably across a wide temperature range, from -50°C to 175°C.
Amphenol CL-101 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 25 |
| Terminal Placement | RADIAL |
| Manufacturer Series | CL |
| Resistance | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol CL-101 to view detailed technical specifications.
No datasheet is available for this part.