The CL-140 varistor from Amphenol features a radial leaded package with a maximum operating temperature of 175C and a minimum operating temperature of -50C. It has a resistance of 50 ohms and a tolerance of 25%. The varistor has a package length and height of 11.43mm and a package width of 4.318mm.
Amphenol CL-140 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 11.43 |
| Tolerance | 25 |
| Package Width | 4.318 |
| Package Height | 11.43 |
| Terminal Placement | RADIAL |
| Resistance | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol CL-140 to view detailed technical specifications.
No datasheet is available for this part.