Thermistor NTC 5 Ohm 25% 2-Pin Radial T/R
Amphenol CL-150B technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Thermal Time Constant Range | >= 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CL-150B to view detailed technical specifications.
No datasheet is available for this part.