NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED
Amphenol CL-160 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 13.97 |
| Tolerance | 25 |
| Package Width | 4.572 |
| Package Height | 13.97 |
| Terminal Placement | RADIAL |
| Resistance | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol CL-160 to view detailed technical specifications.
No datasheet is available for this part.