The CL-200A is a 2-terminal NTC thermistor with a through-hole mounting style. It operates within a temperature range of -50°C to 175°C and exhibits a resistance range of 7 to 50 ohms at 25°C. The thermistor's resistance tolerance is ±25% at 25°C, with a nominal resistance of 25 ohms. The CL-200A features a thermal time constant range of 100 milliseconds or greater.
Amphenol CL-200A technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Thermal Time Constant Range | >= 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 25Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CL-200A to view detailed technical specifications.
No datasheet is available for this part.