The CTV06RW-19-11BE is an 11-contact SKT circular connector with crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol CTV06RW-19-11BE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV06RW-19-11BE to view detailed technical specifications.
No datasheet is available for this part.