The CTV07RW-15-5JC is a 5-pin circular connector with a SKT contact and crimp termination method. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for use in high-voltage applications and features a jam nut mounting style.
Amphenol CTV07RW-15-5JC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV07RW-15-5JC to view detailed technical specifications.
No datasheet is available for this part.