41-position, male circular connector featuring crimp termination and a straight orientation. This MIL-DTL-38999 Series III, Tri-Start™ TV connector boasts a composite shell with electroless nickel plating and a silver housing color. It offers a shielded design with copper alloy contacts plated in gold, rated for operation between -65°C and 200°C. Designed for cable mounting, this environment-resistant component is RoHS compliant.
Amphenol CTVS06RF-21-41S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Diameter | 41.7mm |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-21-41S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.