
General purpose circular MIL-DTL-38999 Series III connector, size 19, wall mount receptacle with 32 female contacts. Features an aluminum shell with electroless nickel plating, gold-plated copper alloy contacts, and a straight orientation. Rated for 7.5A current and 850V voltage, operating from -65°C to 200°C. Crimp termination supports 20AWG wire.
Amphenol D38999/20FF32SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FF32SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.