
The Amphenol D38999/20WJ20SN is a 30-position wall mount receptacle connector with a body and shell made of aluminium. It features 30 female copper alloy contacts with gold plating and cadmium plating on the shell. The connector meets the MIL-DTL-38999 military standard and is not compliant with RoHS or Reach SVHC. It is suitable for use in general applications.
Amphenol D38999/20WJ20SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ20SN to view detailed technical specifications.
No datasheet is available for this part.
