
128-position circular MIL-spec connector, size 25 jam nut receptacle with female socket contacts. Features electroless nickel plated aluminum shell and body, with gold plated copper alloy contacts. Rated for 5A current and operating temperatures from -65°C to 200°C. This straight orientation, crimp termination component adheres to MIL-DTL-38999 standards.
Amphenol D38999/24FJ35SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ35SN-LC to view detailed technical specifications.
No datasheet is available for this part.