Amphenol DB-33-A technical specifications.
| Contact Gender | Male |
| Series | Brush 55302 |
| Shell Material | Metal |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DB-33-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.