Amphenol DC95G104W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -80 |
| Terminal Placement | RADIAL |
| Resistance | 100000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol DC95G104W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.