This 2-row through hole socket features a copper contact material with gold plating, and is constructed with polychlorinated insulation. The socket has a length of 17.78mm and a depth of 10.16mm, with a packaging quantity of 3132 pieces per rail or tube. It is designed for use in applications where a 2.54mm pitch and 7.62mm row spacing are required.
Amphenol DIP314-011BLF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Length | 17.78mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3132 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DIP314-011BLF to view detailed technical specifications.
No datasheet is available for this part.