The FCC17-B25SA-E40 is a filtered D-Sub connector with 25 SKT contacts, suitable for high-voltage applications up to 200VDC. It features a right-angle body orientation and a terminal pitch of 1.37mm. The connector is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It is manufactured by Amphenol and meets the requirements for standard and high-density D-Subminiature connectors.
Amphenol FCC17-B25SA-E40 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
Download the complete datasheet for Amphenol FCC17-B25SA-E40 to view detailed technical specifications.
No datasheet is available for this part.