
Filtered D-Subminiature Receptacle, Right Angle, 15 Position, 2 Row configuration. Features 820pF capacitance, 5A current rating, and gold-plated bronze signal contacts. Steel body with black color, designed for through-hole, panel mount applications. Operating temperature range from -40°C to 85°C.
Amphenol FCE17-A15SA-440 technical specifications.
| Body Material | Steel |
| Capacitance | 820pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.64mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FCE17 |
| Shell Size | A |
| Termination | Solder |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-A15SA-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.