
This Amphenol GTC00-28-51PX(025) is a wall mount circular connector with 12 contacts and a maximum voltage rating of 700VDC. It has a straight body orientation and a crimp termination method. The connector is designed for use in temperatures ranging from -55 to 125°C. It is a type of memory socket, specifically designed for DIMM and SO-DIMM applications.
Amphenol GTC00-28-51PX(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00-28-51PX(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.