The GTC06F-40-56P connector is a male, 85-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated contact and is rated for IP67, waterproof, and dust-tight conditions. The connector is packaged in bulk and has a crimp termination. It is part of the GT series, a derivative of the MIL-5015 standard.
Amphenol GTC06F-40-56P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06F-40-56P to view detailed technical specifications.
No datasheet is available for this part.