
This 13-pin wall mount socket is designed for high-voltage applications, with a maximum voltage rating of 250VDC or 200VAC. It features a straight body orientation and a solder termination method. The socket is rated for operation between -55°C and 125°C, making it suitable for use in a wide range of environments.
Amphenol GTS00-20-11P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00-20-11P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.