Amphenol HU1030NA technical specifications.
| Capacitance | 47uF |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HU1030NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.